
RN73C1E2K8BTD | |
|---|---|
DigiKey Part Number | A121694TR-ND - Tape & Reel (TR) A121694CT-ND - Cut Tape (CT) A121694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E2K8BTD |
Description | RES SMD 2.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E2K8BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.81000 | $8.10 |
| 25 | $0.75080 | $18.77 |
| 50 | $0.70920 | $35.46 |
| 100 | $0.67080 | $67.08 |
| 250 | $0.62500 | $156.25 |
| 500 | $0.59398 | $296.99 |
| 1,000 | $0.56607 | $566.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45994 | $2,299.70 |
| 10,000 | $0.44953 | $4,495.30 |
| 15,000 | $0.44809 | $6,721.35 |
| Unit Price without GST: | $0.98000 |
|---|---|
| Unit Price with GST: | $1.12700 |

