
RN73C1J24K9BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J24K9BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J24K9BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J24K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J24K9BTDF |
Description | RES SMD 24.9KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J24K9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.96800 | $24.20 |
| 50 | $0.91460 | $45.73 |
| 100 | $0.86550 | $86.55 |
| 250 | $0.85844 | $214.61 |
| 500 | $0.85368 | $426.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78338 | $783.38 |
| 2,000 | $0.69059 | $1,381.18 |
| 3,000 | $0.67821 | $2,034.63 |
| 5,000 | $0.66550 | $3,327.50 |
| 7,000 | $0.65695 | $4,598.65 |
| 10,000 | $0.64848 | $6,484.80 |
| Unit Price without GST: | $1.25000 |
|---|---|
| Unit Price with GST: | $1.43750 |



