
RN73C2A118RBTDF | |
|---|---|
DigiKey Part Number | A103291TR-ND - Tape & Reel (TR) A103291CT-ND - Cut Tape (CT) A103291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A118RBTDF |
Description | RES SMD 118 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A118RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.09900 | $10.99 |
| 25 | $1.01960 | $25.49 |
| 50 | $0.96360 | $48.18 |
| 100 | $0.91210 | $91.21 |
| 250 | $0.85048 | $212.62 |
| 500 | $0.80908 | $404.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.65562 | $655.62 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.52950 |

