
RN73C2A127KBTDF | |
|---|---|
DigiKey Part Number | A103299TR-ND - Tape & Reel (TR) A103299CT-ND - Cut Tape (CT) A103299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A127KBTDF |
Description | RES SMD 127K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A127KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.96800 | $24.20 |
| 50 | $0.91460 | $45.73 |
| 100 | $0.86550 | $86.55 |
| 250 | $0.80704 | $201.76 |
| 500 | $0.76756 | $383.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78338 | $783.38 |
| 2,000 | $0.74959 | $1,499.18 |
| 3,000 | $0.73162 | $2,194.86 |
| 5,000 | $0.71076 | $3,553.80 |
| 7,000 | $0.69806 | $4,886.42 |
| 10,000 | $0.68544 | $6,854.40 |
| 12,000 | $0.67931 | $8,151.72 |
| 24,000 | $0.65790 | $15,789.60 |
| 25,000 | $0.65673 | $16,418.25 |
| Unit Price without GST: | $1.25000 |
|---|---|
| Unit Price with GST: | $1.43750 |

