
RN73C2A59KBTDF | |
|---|---|
DigiKey Part Number | A103471TR-ND - Tape & Reel (TR) A103471CT-ND - Cut Tape (CT) A103471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A59KBTDF |
Description | RES SMD 59K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A59KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.07800 | $10.78 |
| 25 | $1.00040 | $25.01 |
| 50 | $0.94560 | $47.28 |
| 100 | $0.89500 | $89.50 |
| 250 | $0.83452 | $208.63 |
| 500 | $0.79380 | $396.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78269 | $782.69 |
| 2,000 | $0.69634 | $1,392.68 |
| 3,000 | $0.68775 | $2,063.25 |
| 5,000 | $0.67881 | $3,394.05 |
| 7,000 | $0.66170 | $4,631.90 |
| 24,000 | $0.65790 | $15,789.60 |
| 25,000 | $0.65673 | $16,418.25 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.50650 |

