0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A7K68BTDF

DigiKey Part Number
A103511TR-ND - Tape & Reel (TR)
A103511CT-ND - Cut Tape (CT)
A103511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A7K68BTDF
Description
RES SMD 7.68KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A7K68BTDF Models
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
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 984
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$1.12100$11.21
25$1.04000$26.00
50$0.98280$49.14
100$0.93030$93.03
250$0.86756$216.89
500$0.82534$412.67
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.77499$774.99
2,000$0.72887$1,457.74
3,000$0.71827$2,154.81
5,000$0.70731$3,536.55
7,000$0.69806$4,886.42
10,000$0.68544$6,854.40
12,000$0.67931$8,151.72
24,000$0.65790$15,789.60
25,000$0.65673$16,418.25
Manufacturers Standard Package
Unit Price without GST:$1.34000
Unit Price with GST:$1.54100