
RN73C2A9K09BTDF | |
|---|---|
DigiKey Part Number | A102343TR-ND - Tape & Reel (TR) A102343CT-ND - Cut Tape (CT) A102343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A9K09BTDF |
Description | RES SMD 9.09KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A9K09BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.11000 | $11.10 |
| 25 | $1.02760 | $25.69 |
| 50 | $0.97320 | $48.66 |
| 100 | $0.92110 | $92.11 |
| 250 | $0.85908 | $214.77 |
| 500 | $0.82568 | $412.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78338 | $783.38 |
| 2,000 | $0.66763 | $1,335.26 |
| 3,000 | $0.65340 | $1,960.20 |
| 5,000 | $0.63888 | $3,194.40 |
| 7,000 | $0.63514 | $4,445.98 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.54100 |

