

RP73D2A49K9BTG | |
---|---|
DigiKey Part Number | RP73D2A49K9BTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A49K9BTG |
Description | RES SMD 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A49K9BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.86000 | $1.86 |
10 | $1.53700 | $15.37 |
25 | $1.42600 | $35.65 |
50 | $1.34820 | $67.41 |
100 | $1.27670 | $127.67 |
250 | $1.19168 | $297.92 |
500 | $1.13460 | $567.30 |
1,000 | $1.08350 | $1,083.50 |
5,000 | $0.98588 | $4,929.40 |
Unit Price without GST: | $1.86000 |
---|---|
Unit Price with GST: | $2.13900 |