
RP73PF1J30K1BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J30K1BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J30K1BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J30K1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J30K1BTDF |
Description | RES SMD 30.1K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J30K1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.43100 | $4.31 |
| 25 | $0.39960 | $9.99 |
| 50 | $0.37720 | $18.86 |
| 100 | $0.35650 | $35.65 |
| 250 | $0.33156 | $82.89 |
| 500 | $0.31456 | $157.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31727 | $317.27 |
| 2,000 | $0.29504 | $590.08 |
| 3,000 | $0.29166 | $874.98 |
| 5,000 | $0.28722 | $1,436.10 |
| 7,000 | $0.28044 | $1,963.08 |
| 10,000 | $0.27283 | $2,728.30 |
| 12,000 | $0.27238 | $3,268.56 |
| 24,000 | $0.26376 | $6,330.24 |
| 25,000 | $0.26324 | $6,581.00 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.59800 |

