
RQ73C1E154RBTD | |
---|---|
DigiKey Part Number | A140256TR-ND - Tape & Reel (TR) A140256CT-ND - Cut Tape (CT) A140256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E154RBTD |
Description | RES 154 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E154RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82600 | $8.26 |
25 | $0.76640 | $19.16 |
50 | $0.72400 | $36.20 |
100 | $0.68460 | $68.46 |
250 | $0.63796 | $159.49 |
500 | $0.60630 | $303.15 |
1,000 | $0.57787 | $577.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.55981 | $2,799.05 |
10,000 | $0.53936 | $5,393.60 |
15,000 | $0.52859 | $7,928.85 |
25,000 | $0.51616 | $12,904.00 |
35,000 | $0.50863 | $17,802.05 |
Unit Price without GST: | $0.99000 |
---|---|
Unit Price with GST: | $1.13850 |