
RQ73C1E215RBTD | |
|---|---|
DigiKey Part Number  | A140550TR-ND - Tape & Reel (TR) A140550CT-ND - Cut Tape (CT) A140550DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RQ73C1E215RBTD  | 
Description  | RES 215 OHMS 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 215 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RQ73C1E215RBTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.99000 | $0.99 | 
| 10 | $0.82600 | $8.26 | 
| 25 | $0.76640 | $19.16 | 
| 50 | $0.72400 | $36.20 | 
| 100 | $0.68460 | $68.46 | 
| 250 | $0.63796 | $159.49 | 
| 500 | $0.60630 | $303.15 | 
| 1,000 | $0.57787 | $577.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.55981 | $2,799.05 | 
| 10,000 | $0.53936 | $5,393.60 | 
| 15,000 | $0.52859 | $7,928.85 | 
| 25,000 | $0.51616 | $12,904.00 | 
| 35,000 | $0.50863 | $17,802.05 | 
| Unit Price without GST: | $0.99000 | 
|---|---|
| Unit Price with GST: | $1.13850 | 

