
| RQ73C1E9K76BTD | |
|---|---|
| DigiKey Part Number | A139947TR-ND - Tape & Reel (TR) A139947CT-ND - Cut Tape (CT) A139947DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RQ73C1E9K76BTD | 
| Description | RES 9.76 KOHMS 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 9.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RQ73C1E9K76BTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.99000 | $0.99 | 
| 10 | $0.82600 | $8.26 | 
| 25 | $0.76640 | $19.16 | 
| 50 | $0.72400 | $36.20 | 
| 100 | $0.68460 | $68.46 | 
| 250 | $0.63796 | $159.49 | 
| 500 | $0.60630 | $303.15 | 
| 1,000 | $0.57787 | $577.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.53122 | $2,656.10 | 
| 10,000 | $0.51171 | $5,117.10 | 
| 15,000 | $0.50143 | $7,521.45 | 
| 25,000 | $0.48956 | $12,239.00 | 
| 35,000 | $0.48238 | $16,883.30 | 
| Unit Price without GST: | $0.99000 | 
|---|---|
| Unit Price with GST: | $1.13850 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand