
RQ73C1J26K1BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J26K1BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J26K1BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J26K1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J26K1BTDF |
Description | RQ 0603 26K1 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.26400 | $12.64 |
| 25 | $1.14840 | $28.71 |
| 50 | $1.10800 | $55.40 |
| 100 | $1.00030 | $100.03 |
| 250 | $0.95488 | $238.72 |
| 500 | $0.91552 | $457.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.72495 | $724.95 |
| 2,000 | $0.70016 | $1,400.32 |
| 3,000 | $0.66199 | $1,985.97 |
| 5,000 | $0.62367 | $3,118.35 |
| 7,000 | $0.61901 | $4,333.07 |
| 10,000 | $0.61440 | $6,144.00 |
| 12,000 | $0.61226 | $7,347.12 |
| Unit Price without GST: | $1.53000 |
|---|---|
| Unit Price with GST: | $1.75950 |

