
RQ73C2A174KBTDF | |
---|---|
DigiKey Part Number | 1712-RQ73C2A174KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A174KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A174KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A174KBTDF |
Description | RQ 0805 174K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.21800 | $12.18 |
25 | $1.04960 | $26.24 |
50 | $1.00300 | $50.15 |
100 | $0.93920 | $93.92 |
250 | $0.88956 | $222.39 |
500 | $0.85096 | $425.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.69523 | $695.23 |
Unit Price without GST: | $1.47000 |
---|---|
Unit Price with GST: | $1.69050 |