
RR01J2K7TB | |
---|---|
DigiKey Part Number | A138160CT-ND - Cut Tape (CT) A138160TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J2K7TB |
Description | RES 2.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.23600 | $2.36 |
25 | $0.19880 | $4.97 |
50 | $0.17520 | $8.76 |
100 | $0.15530 | $15.53 |
250 | $0.13332 | $33.33 |
500 | $0.11958 | $59.79 |
1,000 | $0.10787 | $107.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08699 | $434.95 |
10,000 | $0.08017 | $801.70 |
15,000 | $0.07666 | $1,149.90 |
25,000 | $0.07270 | $1,817.50 |
35,000 | $0.07033 | $2,461.55 |
50,000 | $0.06802 | $3,401.00 |
60,000 | $0.06691 | $4,014.60 |
120,000 | $0.06311 | $7,573.20 |
125,000 | $0.06291 | $7,863.75 |
Unit Price without GST: | $0.37000 |
---|---|
Unit Price with GST: | $0.42550 |