510k Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR01J510KTB

DigiKey Part Number
A138195CT-ND - Cut Tape (CT)
A138195TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR01J510KTB
Description
RES 510K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.102" Dia x 0.268" L (2.60mm x 6.80mm)
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
In-Stock: 2,172
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.23600$2.36
25$0.19880$4.97
50$0.17520$8.76
100$0.15530$15.53
250$0.13332$33.33
500$0.11958$59.79
1,000$0.10787$107.87
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.08699$434.95
10,000$0.08017$801.70
15,000$0.07666$1,149.90
25,000$0.07270$1,817.50
35,000$0.07033$2,461.55
50,000$0.06802$3,401.00
60,000$0.06691$4,014.60
120,000$0.06311$7,573.20
125,000$0.06291$7,863.75
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550