3,90 Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J3R9TB

DigiKey Part Number
A138456CT-ND - Cut Tape (CT)
A138456TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J3R9TB
Description
RES 3.9 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,614
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.35200$3.52
25$0.29680$7.42
50$0.26240$13.12
100$0.23340$23.34
250$0.20128$50.32
500$0.18116$90.58
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.16409$164.09
2,000$0.14957$299.14
3,000$0.14211$426.33
5,000$0.13366$668.30
7,000$0.12863$900.41
10,000$0.12372$1,237.20
12,000$0.12136$1,456.32
24,000$0.11326$2,718.24
25,000$0.11282$2,820.50
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250