
SL3R01J | |
|---|---|
DigiKey Part Number | SL3R01J-ND |
Manufacturer | |
Manufacturer Product Number | SL3R01J |
Description | RES 0.01 OHM 5% 3W 6028 |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 3W Chip Resistor 6028 (15270 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | SL3R01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | 6028 (15270 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.600" L x 0.276" W (15.24mm x 7.00mm) | |
Height - Seated (Max) | 0.255" (6.48mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |


