
SMW23R9JT | |
---|---|
DigiKey Part Number | A103596TR-ND - Tape & Reel (TR) A103596CT-ND - Cut Tape (CT) A103596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW23R9JT |
Description | RES SMD 3.9 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW23R9JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.42000 | $1.42 |
10 | $0.91500 | $9.15 |
25 | $0.78040 | $19.51 |
50 | $0.69540 | $34.77 |
100 | $0.62320 | $62.32 |
250 | $0.54404 | $136.01 |
500 | $0.49448 | $247.24 |
1,000 | $0.45239 | $452.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.41660 | $833.20 |
4,000 | $0.38621 | $1,544.84 |
6,000 | $0.37060 | $2,223.60 |
10,000 | $0.35295 | $3,529.50 |
14,000 | $0.34242 | $4,793.88 |
20,000 | $0.33214 | $6,642.80 |
24,000 | $0.32721 | $7,853.04 |
48,000 | $0.31298 | $15,023.04 |
Unit Price without GST: | $1.42000 |
---|---|
Unit Price with GST: | $1.63300 |