
SQZW201R0J | |
---|---|
DigiKey Part Number | A137486-ND |
Manufacturer | |
Manufacturer Product Number | SQZW201R0J |
Description | RES 1 OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 20W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 2.362" L x 0.591" W (60.00mm x 15.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.75000 | $4.75 |
10 | $3.16700 | $31.67 |
25 | $2.73720 | $68.43 |
50 | $2.46720 | $123.36 |
100 | $2.23810 | $223.81 |
300 | $1.94327 | $582.98 |
500 | $1.83002 | $915.01 |
1,000 | $1.69655 | $1,696.55 |
5,000 | $1.45912 | $7,295.60 |
Unit Price without GST: | $4.75000 |
---|---|
Unit Price with GST: | $5.46250 |