
TL3AR033F | |
---|---|
DigiKey Part Number | A105817TR-ND - Tape & Reel (TR) A105817CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3AR033F |
Description | RES 0.033 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TL3AR033F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.37000 | $5.37 |
10 | $3.58700 | $35.87 |
25 | $3.10440 | $77.61 |
50 | $2.80220 | $140.11 |
100 | $2.54530 | $254.53 |
250 | $2.26360 | $565.90 |
500 | $2.08746 | $1,043.73 |
1,000 | $1.93778 | $1,937.78 |
Unit Price without GST: | $5.37000 |
---|---|
Unit Price with GST: | $6.17550 |