UPWXXBXXXXV.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW50B10RV

DigiKey Part Number
UPW50B10RV-ND
Manufacturer
Manufacturer Product Number
UPW50B10RV
Description
RES 10 OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UPW50B10RV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.250" Dia x 0.500" L (6.35mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$34.82000$34.82
10$24.56700$245.67
25$21.79480$544.87
50$20.06000$1,003.00
100$18.58580$1,858.58
300$16.69090$5,007.27
500$15.96356$7,981.78
1,000$15.10700$15,107.00
Manufacturers Standard Package
Unit Price without GST:$34.82000
Unit Price with GST:$40.04300