
YR1B5K49CC | |
|---|---|
DigiKey Part Number | 1712-YR1B5K49CCCT-ND - Cut Tape (CT) 1712-YR1B5K49CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B5K49CC |
Description | RES 5.49K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $0.98300 | $9.83 |
| 25 | $0.83760 | $20.94 |
| 50 | $0.74680 | $37.34 |
| 100 | $0.66990 | $66.99 |
| 250 | $0.58540 | $146.35 |
| 500 | $0.53246 | $266.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48750 | $487.50 |
| 2,000 | $0.44929 | $898.58 |
| 3,000 | $0.42966 | $1,288.98 |
| 5,000 | $0.40745 | $2,037.25 |
| 7,000 | $0.39422 | $2,759.54 |
| 10,000 | $0.38129 | $3,812.90 |
| 12,000 | $0.37509 | $4,501.08 |
| 24,000 | $0.35381 | $8,491.44 |
| 25,000 | $0.35266 | $8,816.50 |
| Unit Price without GST: | $1.51000 |
|---|---|
| Unit Price with GST: | $1.73650 |

