


1-1462039-7 | |
---|---|
DigiKey Part Number | PB1173TR-ND - Tape & Reel (TR) PB1173CT-ND - Cut Tape (CT) PB1173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1462039-7 |
Description | RELAY TELECOM DPDT 5A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 9VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1462039-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 15.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 579 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.93000 | $8.93 |
10 | $7.95800 | $79.58 |
25 | $7.60080 | $190.02 |
50 | $7.34020 | $367.01 |
100 | $7.08850 | $708.85 |
250 | $6.76868 | $1,692.17 |
500 | $6.53630 | $3,268.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.04930 | $5,049.30 |
2,000 | $4.87569 | $9,751.38 |
3,000 | $4.85406 | $14,562.18 |
Unit Price without GST: | $8.93000 |
---|---|
Unit Price with GST: | $10.26950 |