



2-1393230-8 | |
---|---|
DigiKey Part Number | PB2235-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393230-8 |
Description | RELAY POWER |
Customer Reference | |
Detailed Description | General Purpose Relay Coil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |