
214A342-25/225-0 | |
---|---|
DigiKey Part Number | 214A342-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A342-25/225-0 |
Description | HEATSHRINK BOOT RECT SZ42 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Boot, Rectangular | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 1.350" (34.29mm) | |
Large Diameter Recovered | 2.310" (58.67mm) | |
Small Diameter Supplied | 1.350" (34.29mm) | |
Small Diameter Recovered | 0.340" (8.64mm) | |
Large Recovered Length | 1.120" (28.45mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 2.100" (53.34mm) | |
Base Product Number |