
214A342-3-0 | |
---|---|
DigiKey Part Number | 214A342-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A342-3-0 |
Description | HEATSHRINK BOOT RECT SZ42 BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Rectangular | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.350" (34.29mm) | |
Large Diameter Recovered | 2.311" (58.70mm) | |
Small Diameter Supplied | 1.350" (34.29mm) | |
Small Diameter Recovered | 0.339" (8.61mm) | |
Large Recovered Length | 1.118" (28.40mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 2.098" (53.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $35.01273 | $5,251.91 |
Unit Price without GST: | $35.01273 |
---|---|
Unit Price with GST: | $40.26464 |