
22759/32-28-6 | |
---|---|
DigiKey Part Number | 484-22759/32-28-6-ND |
Manufacturer | |
Manufacturer Product Number | 22759/32-28-6 |
Description | CABLE 1 COND 28AWG |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Blue 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.85759 | $9,287.95 |
Unit Price without GST: | $1.85759 |
---|---|
Unit Price with GST: | $2.13623 |
Other Suppliers on DigiKey

