
55PC0211-22-92CS2502 | |
|---|---|
DigiKey Part Number | 55PC0211-22-92CS2502-25-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0211-22-92CS2502 |
Description | HOOK-UP DL STRND 22AWG W/R 25' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 White, Red Stripe 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.47000 | $28.47 |
| Unit Price without GST: | $28.47000 |
|---|---|
| Unit Price with GST: | $32.74050 |



