
55PC1213-20-9-9CS2861 | |
---|---|
DigiKey Part Number | 55PC1213-20-9-9CS2861-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1213-20-9-9CS2861 |
Description | HOOK-UP DL STRND 20AWG WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.14082 | $6,281.64 |
Unit Price without GST: | $3.14082 |
---|---|
Unit Price with GST: | $3.61194 |