
CB5322-000 | |
---|---|
DigiKey Part Number | CB5322-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5322-000 |
Description | HEATSHRINK 0.4" X 2.5' RED |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Red 2.50' (762.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 2.50' (762.00mm) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.150" (3.81mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, No Markings, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |

