
D-108-0033CS2883 | |
---|---|
DigiKey Part Number | D-108-0033CS2883-ND |
Manufacturer | |
Manufacturer Product Number | D-108-0033CS2883 |
Description | SLDR SLV WIRE-WIRE 0.345/0.385" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.345" (8.76mm), 0.385" (9.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.345" (8.76mm), 0.385" (9.78mm) | |
Length | 1.220" (30.99mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.56835 | $13,568.35 |
Unit Price without GST: | $13.56835 |
---|---|
Unit Price with GST: | $15.60360 |