
D-108-00CS227 | |
---|---|
DigiKey Part Number | D-108-00CS227-ND |
Manufacturer | |
Manufacturer Product Number | D-108-00CS227 |
Description | SLDR SLV WIRE-WIRE 0.075/0.095" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.095" (2.41mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.095" (2.41mm) | |
Length | 0.680" (17.27mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.53759 | $13,075.18 |
Unit Price without GST: | $6.53759 |
---|---|
Unit Price with GST: | $7.51823 |