
D-108-01CS227 | |
---|---|
DigiKey Part Number | D-108-01CS227-ND |
Manufacturer | |
Manufacturer Product Number | D-108-01CS227 |
Description | SLDR SLV WIRE-WIRE 0.11/0.125" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.110" (2.79mm), 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.110" (2.79mm), 0.125" (3.18mm) | |
Length | 0.680" (17.27mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.49070 | $4,490.70 |
Unit Price without GST: | $4.49070 |
---|---|
Unit Price with GST: | $5.16431 |