
D-108-06CS436 | |
---|---|
DigiKey Part Number | D-108-06CS436-ND |
Manufacturer | |
Manufacturer Product Number | D-108-06CS436 |
Description | SLDR SLV WIRE-WIRE 0.295/0.35" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.295" (7.49mm), 0.350" (8.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.295" (7.49mm), 0.350" (8.89mm) | |
Length | 5.000" (127.00mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $34.36948 | $17,184.74 |
Unit Price without GST: | $34.36948 |
---|---|
Unit Price with GST: | $39.52490 |