
D-108-07CS436 | |
---|---|
DigiKey Part Number | D-108-07CS436-ND |
Manufacturer | |
Manufacturer Product Number | D-108-07CS436 |
Description | SLDR SLEEVE WIRE-WIRE 0.345/0.4" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.345" (8.76mm), 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.345" (8.76mm), 0.400" (10.16mm) | |
Length | 5.000" (127.00mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $36.87702 | $18,438.51 |
Unit Price without GST: | $36.87702 |
---|---|
Unit Price with GST: | $42.40857 |