
D-108-08CS436 | |
---|---|
DigiKey Part Number | D-108-08CS436-ND |
Manufacturer | |
Manufacturer Product Number | D-108-08CS436 |
Description | SLDR SLV WIRE-WIRE 0.445/0.500" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.445" (11.30mm), 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.445" (11.30mm), 0.500" (12.70mm) | |
Length | 5.150" (130.81mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $39.13150 | $19,565.75 |
Unit Price without GST: | $39.13150 |
---|---|
Unit Price with GST: | $45.00123 |