D-108-09CS948
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-108-09CS948

DigiKey Part Number
D-108-09CS948-ND
Manufacturer
Manufacturer Product Number
D-108-09CS948
Description
SLDR SLV WIRE-WIRE 0.075/0.095"
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.095" (2.41mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Wire to Wire
Diameter
0.075" (1.91mm), 0.095" (2.41mm)
Length
0.680" (17.27mm)
Color
Transparent - Blue
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1,000$4.43997$4,439.97
Manufacturers Standard Package
Unit Price without GST:$4.43997
Unit Price with GST:$5.10597