
D-108-11CS948 | |
---|---|
DigiKey Part Number | D-108-11CS948-ND |
Manufacturer | |
Manufacturer Product Number | D-108-11CS948 |
Description | SLDR SLV WIRE-WIRE 0.175/0.195" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.175" (4.45mm), 0.195" (4.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.175" (4.45mm), 0.195" (4.95mm) | |
Length | 0.680" (17.27mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $5.01343 | $8,021.49 |
Unit Price without GST: | $5.01343 |
---|---|
Unit Price with GST: | $5.76544 |