
D-108-12CS2883 | |
---|---|
DigiKey Part Number | D-108-12CS2883-ND |
Manufacturer | |
Manufacturer Product Number | D-108-12CS2883 |
Description | SLDR SLEEVE WIRE-WIRE 0.28/0.3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.280" (7.11mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.280" (7.11mm), 0.300" (7.62mm) | |
Length | 0.810" (20.57mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.04927 | $7,049.27 |
Unit Price without GST: | $7.04927 |
---|---|
Unit Price with GST: | $8.10666 |