
RPQ-3-160 | |
|---|---|
DigiKey Part Number | 174-RPQ-3-160-ND |
Manufacturer | |
Manufacturer Product Number | RPQ-3-160 |
Description | 3-PHASE FILTER CURRENT RATING(A) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 480V, 160A, 99.8kW, 180µH |
Datasheet | Datasheet |
EDA/CAD Models | RPQ-3-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 480V, 160A, 99.8kW, 180µH | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,743.08000 | $1,743.08 |
| Unit Price without GST: | $1,743.08000 |
|---|---|
| Unit Price with GST: | $2,004.54200 |

