
TMS-CT-50M-3/4-OUT-4 | |
---|---|
DigiKey Part Number | 484-TMS-CT-50M-3/4-OUT-4-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-3/4-OUT-4 |
Description | CONTINOUS TUBING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Yellow 164.0' (50.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $12.75620 | $1,275.62 |
Unit Price without GST: | $12.75620 |
---|---|
Unit Price with GST: | $14.66963 |