
V4-1.5-0-SP-SM | |
---|---|
DigiKey Part Number | V4-1.5-0-SP-SM-R75-ND |
Manufacturer | |
Manufacturer Product Number | V4-1.5-0-SP-SM |
Description | HEATSHRK BLK 0.075X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.075" (1.91mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.075" (1.91mm) | |
Inner Diameter - Recovered | 0.030" (0.76mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |




