
VERSAFIT-1/2-5-FSP | |
|---|---|
DigiKey Part Number  | VERSAFIT-1/2-5-FSP-600-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VERSAFIT-1/2-5-FSP  | 
Description  | HEATSHRINK 0.54" X 600' GREEN  | 
Customer Reference  | |
Detailed Description  | Heat Shrink Tubing, Flexible 0.540" (13.72mm) 2 to 1 Green 600.0' (182.9m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Obsolete  | |
Type  | ||
Shrinkage Ratio  | ||
Length  | 600.0' (182.9m)  | |
Inner Diameter - Supplied  | 0.540" (13.72mm)  | |
Inner Diameter - Recovered  | 0.250" (6.35mm)  | |
Recovered Wall Thickness  | 0.025" (0.64mm)  | |
Material  | ||
Features  | Flame Retardant  | |
Color  | ||
Operating Temperature  | -55°C ~ 135°C  | |
Shrink Temperature  | 70°C  | |
Storage/Refrigeration Temperature  | 65°F ~ 95°F (18°C ~ 35°C)  | |
Shelf Life  | 144 Months  | |
Shelf Life Start  | -  | |
Base Product Number  | 




