
RN112-0.4-02-39M | |
---|---|
DigiKey Part Number | 817-2088-ND |
Manufacturer | |
Manufacturer Product Number | RN112-0.4-02-39M |
Description | CMC 39MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.5Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.673" W (17.70mm x 17.10mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.44000 | $3.44 |
10 | $2.82300 | $28.23 |
25 | $2.61120 | $65.28 |
50 | $2.46200 | $123.10 |
100 | $2.32130 | $232.13 |
250 | $2.14768 | $536.92 |
500 | $2.02522 | $1,012.61 |
1,000 | $1.90986 | $1,909.86 |
2,500 | $1.76762 | $4,419.05 |
Unit Price without GST: | $3.44000 |
---|---|
Unit Price with GST: | $3.95600 |