RN116 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN116-1-02-15M

DigiKey Part Number
817-2116-ND
Manufacturer
Manufacturer Product Number
RN116-1-02-15M
Description
CMC 15MH 1A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 260mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
15 mH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
260mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$4.16000$4.16
10$3.42500$34.25
25$3.16920$79.23
50$2.98800$149.40
100$2.81710$281.71
250$2.60660$651.65
500$2.45796$1,228.98
1,000$2.31804$2,318.04
2,500$2.14552$5,363.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.16000
Unit Price with GST:$4.78400