
RN116-1.3-02-6M8 | |
---|---|
DigiKey Part Number | 817-2117-ND |
Manufacturer | |
Manufacturer Product Number | RN116-1.3-02-6M8 |
Description | CMC 6.8MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 140mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 140mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.39200 | $33.92 |
25 | $3.13840 | $78.46 |
50 | $2.95900 | $147.95 |
100 | $2.78990 | $278.99 |
250 | $2.58136 | $645.34 |
500 | $2.43414 | $1,217.07 |
1,000 | $2.29559 | $2,295.59 |
2,500 | $2.12472 | $5,311.80 |
Unit Price without GST: | $4.12000 |
---|---|
Unit Price with GST: | $4.73800 |