
RN222-0.5-02-56M | |
---|---|
DigiKey Part Number | 817-2200-ND |
Manufacturer | |
Manufacturer Product Number | RN222-0.5-02-56M |
Description | CMC 56MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.8Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 56 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.8Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.709" W (31.00mm x 18.00mm) | |
Height (Max) | 1.165" (29.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.88000 | $4.88 |
15 | $3.88067 | $58.21 |
30 | $3.65867 | $109.76 |
60 | $3.44983 | $206.99 |
105 | $3.28990 | $345.44 |
255 | $3.05153 | $778.14 |
510 | $2.87763 | $1,467.59 |
1,005 | $2.71727 | $2,730.86 |
2,505 | $2.55356 | $6,396.67 |
Unit Price without GST: | $4.88000 |
---|---|
Unit Price with GST: | $5.61200 |