
EXC821BN | |
|---|---|
DigiKey Part Number | 994-1012-ND |
Manufacturer | |
Manufacturer Product Number | EXC821BN |
Description | RF ANT 861MHZ WHIP STR BNC MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 861MHz | |
Frequency Range | 821MHz ~ 902MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | BNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.600" (116.84mm) | |
Applications | - | |
Base Product Number |

