
MC55I-W REL.3 | |
---|---|
DigiKey Part Number | 943-MC55I-WREL.3-ND |
Manufacturer | |
Manufacturer Product Number | MC55I-W REL.3 |
Description | RF TXRX MOD CELLCONNECTOR MOUNT |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Connector Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 85kbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Intel | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Connector Mount | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Module | |
Base Product Number |